357-044-454-112

Heilind Number:EDA357-044-454-112
Manufacturer:EDAC
Manufacturer Number:357-044-454-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-454-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-454-112

Detailed Description

Introducing our 357-044-454-112 Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with stringent safety standards. With a single row layout and 44 positions, it offers ample connectivity options for your PCB applications. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Engineered for convenience, it boasts a right-angle mount orientation, perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Trust in its 5A amperage rating for efficient power transmission. Joining our extensive lineup of quality connectors, the 357-044-454-112 is a must-have component for your electronic projects. Elevate your connectivity experience with this cutting-edge card edge connector.