357-044-454-178

Heilind Number:EDA357-044-454-178
Manufacturer:EDAC
Manufacturer Number:357-044-454-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-454-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-454-178

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector ( 357-044-454-178). Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 44 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees reliable and efficient transmission of signals. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration into your PCB setup. The right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105 °C ensures functionality even in challenging environments. Trust in this high-quality connector to deliver exceptional performance in your electronic projects.