357-044-455-201

Heilind Number:EDA357-044-455-201
Manufacturer:EDAC
Manufacturer Number:357-044-455-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-455-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-455-201

Detailed Description

Upgrade your PCB connectivity with our 357-044-455-201 Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, you can easily achieve secure and reliable connections. The 44 positions available allow for versatile connectivity options on your PCB. Whether you're a DIY enthusiast or a professional electronics engineer, this connector, with a 5A amperage rating and an operating temperature range of -40 to 105 °C, guarantees efficient and stable performance. Trust in our product, categorized under PCB Connectors, to streamline your board-to-board connections with ease. Upgrade your setup today.