357-044-455-203

Heilind Number:EDA357-044-455-203
Manufacturer:EDAC
Manufacturer Number:357-044-455-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-455-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-455-203

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, SKU 357-044-455-203. Designed for reliable performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester. With a high amperage rating of 5A, it ensures efficient power transfer. The two rows of copper alloy contacts, spaced at .156" pitch and .2" row spacing, provide seamless board-to-board connectivity with 44 positions. Offering a straight mount orientation, it is easy to install in various electronic devices. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its quality and performance for seamless data transmission in your projects. Explore our full range of connectors for all your PCB connectivity needs.