357-044-455-204

Heilind Number:EDA357-044-455-204
Manufacturer:EDAC
Manufacturer Number:357-044-455-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-455-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-455-204

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-044-455-204, designed for seamless board-to-board connections in a variety of electronic applications. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also complies with stringent safety standards. Featuring two rows of 44 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it ensures reliable signal transmission with a maximum amperage of 5A. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Trust in this essential component for your PCB connectivity needs, meeting the highest industry standards for quality and reliability.