357-044-455-208

Heilind Number:EDA357-044-455-208
Manufacturer:EDAC
Manufacturer Number:357-044-455-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-455-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-455-208

Detailed Description

Upgrade your PCB connections with our 357-044-455-208 Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of 44 copper alloy contacts, it offers a high amperage capacity of 5 A, perfect for powering your electronic devices. The .156-inch pitch and .2-inch row spacing make for easy installation on your PCB. Its straight mount orientation allows for seamless integration, while its wide operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Trust in this connector for efficient and secure board-to-board connections in your projects.