357-044-455-212

Heilind Number:EDA357-044-455-212
Manufacturer:EDAC
Manufacturer Number:357-044-455-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-455-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-455-212

Detailed Description

Upgrade your PCB connectivity with our 357-044-455-212 Card Edge Connector. Designed for optimal performance, this black connector features 44 positions spread across 2 rows, providing ample space for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable conductivity. Operating in a wide temperature range from -40 to 105°C, it's suitable for various applications. The straight mount orientation simplifies installation, making it ideal for both professionals and DIY enthusiasts. Elevate your electronic projects with this essential connector.