357-044-455-258

Heilind Number:EDA357-044-455-258
Manufacturer:EDAC
Manufacturer Number:357-044-455-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-455-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-455-258

Detailed Description

Introducing our premium Card Edge Connector, designed for optimal performance in PCB applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of high-quality Copper Alloy contacts, each offering a current rating of 5 A, this connector allows for seamless data and power transmission. The .156-inch pitch and .2-inch row spacing, along with 44 positions, provide ample connectivity options for your PCB layout. Engineered for convenience, the mount orientation is straight, allowing for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for use in various industrial and electronic applications. Upgrade your PCB connections with this superior Card Edge Connector, a must-have in any professional setup.