357-044-455-268

Heilind Number:EDA357-044-455-268
Manufacturer:EDAC
Manufacturer Number:357-044-455-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-455-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-455-268

Detailed Description

Introducing our 357-044-455-268 Card Edge Connector: the ultimate solution for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in the most demanding environments. With two rows of 44 positions each, it offers ample connectivity for your electronic devices. Constructed with copper alloy contacts, it guarantees reliable power transmission at a maximum amperage of 5 A. The .156 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic assembly project. Trust in its quality, trust in its performance - choose the 357-044-455-268 Card Edge Connector for all your connectivity needs.