357-044-456-201

Heilind Number:EDA357-044-456-201
Manufacturer:EDAC
Manufacturer Number:357-044-456-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-456-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-456-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for high-performance applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of contacts made from Copper Alloy, it offers a secure and efficient connection for up to 44 positions, perfect for complex circuitry. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation ensures seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable solution for all your connectivity needs. Upgrade your systems with confidence and precision with our Card Edge Connector.