357-044-456-202

Heilind Number:EDA357-044-456-202
Manufacturer:EDAC
Manufacturer Number:357-044-456-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-456-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-456-202

Detailed Description

Introducing our Card Edge Connector, a high-performance solution for seamless board-to-board PCB connectivity. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with stringent safety standards. With two rows of copper alloy contacts providing 44 positions, it offers ample connectivity for various electronic applications. The .156-inch pitch and .2-inch row spacing allow for precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of environments. Its straight mount orientation simplifies installation, making it a versatile choice for any PCB assembly project. Trust in the quality and performance of our Card Edge Connector to deliver seamless connectivity for your electronic devices.