357-044-456-203

Heilind Number:EDA357-044-456-203
Manufacturer:EDAC
Manufacturer Number:357-044-456-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-456-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-456-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, featuring a sleek black design that seamlessly integrates into your system. With a robust amperage rating of 5A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in any application. Boasting two rows of copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, you can achieve precise and secure connections across all 44 positions. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Trust in this connector for seamless board-to-board connectivity in your electronic projects. Explore our full range of PCB connectors for even more options to suit your needs.