357-044-456-207

Heilind Number:EDA357-044-456-207
Manufacturer:EDAC
Manufacturer Number:357-044-456-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-456-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-456-207

Detailed Description

Enhance your electronic connectivity with our Card Edge Connector, SKU 357-044-456-207. This sleek and durable connector features a classic black design, perfect for seamlessly integrating into any circuit board setup. With a high amperage rating of 5 A, you can trust in its reliable power transmission. Crafted from UL 94V-0 rated Thermoplastic Polyester, it guarantees both safety and performance. The two rows of copper alloy contacts, spaced at .156 inches pitch and .2 inches row spacing, offer a total of 44 positions for extensive connectivity options. Whether you're a professional in the field or a DIY enthusiast, this connector's straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile and essential component for your projects. Explore our range of connectors in the PCB Connectors category for more innovative solutions.