357-044-456-208

Heilind Number:EDA357-044-456-208
Manufacturer:EDAC
Manufacturer Number:357-044-456-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-456-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-456-208

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in electronic systems. This essential component boasts a sleek black color and is meticulously engineered for durability and reliability. With a maximum amperage of 5A, it ensures efficient power transmission. The housing is constructed from UL 94V-0 rated Thermoplastic Polyester, guaranteeing flame retardancy and superior safety standards. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, this connector offers 44 positions for seamless connectivity. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Trust in this Card Edge Connector for seamless and secure PCB connections in your electronic applications.