357-044-456-258

Heilind Number:EDA357-044-456-258
Manufacturer:EDAC
Manufacturer Number:357-044-456-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-456-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-456-258

Detailed Description

Enhance connectivity within your electronic devices with our premium Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each positioned at a pitch of .156 inches, it facilitates seamless data transmission. Its 44 positions offer ample connectivity options, making it ideal for a wide range of applications. The straight mount orientation and precise row spacing of .2 inches guarantee a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Trust in its reliability for your PCB interconnection needs.