357-044-457-101

Heilind Number:EDA357-044-457-101
Manufacturer:EDAC
Manufacturer Number:357-044-457-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-457-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-457-101

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector, SKU 357-044-457-101. Designed for seamless integration in your electronic systems, this connector boasts a sleek black exterior and is constructed with UL 94V-0 Thermoplastic Polyester for superior durability. With a single row configuration and 44 positions, it offers ample connectivity for your PCB applications. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Featuring a right-angle mount orientation, it is easy to install in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring efficient board-to-board connectivity. Trust in our Card Edge Connector to deliver exceptional performance and longevity.