357-044-457-103

Heilind Number:EDA357-044-457-103
Manufacturer:EDAC
Manufacturer Number:357-044-457-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-457-103

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-044-457-103, designed for seamless board-to-board connections in electronic applications. This sleek and durable connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a single row layout and 44 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Its right-angle mount orientation allows for easy installation in tight spaces, while operating flawlessly in temperatures ranging from -40 to 105 °C. Trust in this top-tier connector for efficient and dependable performance in your electronic designs.