357-044-457-108

Heilind Number:EDA357-044-457-108
Manufacturer:EDAC
Manufacturer Number:357-044-457-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-457-108

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless PCB connectivity in a variety of applications. Crafted with precision and durability in mind, this connector boasts a sleek black design that not only enhances aesthetic appeal but also indicates a commitment to quality. With an amperage rating of 5 A, it ensures reliable power transmission, while its UL 94V-0 Thermoplastic Polyester housing material guarantees fire safety compliance. Featuring a single row layout with 44 positions, copper alloy contact material, and a pitch of .156 inches, it offers optimal signal integrity and conductivity. The right-angle mount orientation and .2-inch row spacing make it versatile and easy to install, while its wide operating temperature range of -40 to 105 °C ensures performance in even the harshest environments. Trust in this Card Edge Connector for seamless board-to-board connectivity and experience unrivaled reliability in your electronic systems.