357-044-457-112

Heilind Number:EDA357-044-457-112
Manufacturer:EDAC
Manufacturer Number:357-044-457-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-457-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-457-112

Detailed Description

Introducing our 357-044-457-112 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed in a striking black hue, this connector not only adds a touch of sophistication to your board but also ensures a seamless power transfer with its 5A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees durability and efficient performance. With 44 positions spread across 1 row and a pitch of .156 inches, it offers ample connectivity options while maintaining a compact footprint. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the quality and precision of this connector to elevate the functionality of your electronic devices. Explore more under our Products > Connectors > PCB Connectors > Board To Board PCB Connectors > Card Edge Connectors category.