357-044-457-158

Heilind Number:EDA357-044-457-158
Manufacturer:EDAC
Manufacturer Number:357-044-457-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-457-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-457-158

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With a single row layout and 44 positions, it offers ample connectivity for your devices. The contact material, copper alloy, guarantees optimal conductivity. Designed for efficiency, it has a pitch of .156 inches and a row spacing of .2 inches, facilitating easy installation. Its right-angle mount orientation allows for space-saving and streamlined assembly. Engineered to withstand harsh conditions, it has an operating temperature range of -40 to 105 °C. Trust in the quality and functionality of this connector for all your PCB connection needs.