357-044-457-168

Heilind Number:EDA357-044-457-168
Manufacturer:EDAC
Manufacturer Number:357-044-457-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-457-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-457-168

Detailed Description

Introducing our 357-044-457-168 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a high amperage rating of 5 A, making it perfect for power-intensive applications. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and efficient signal transmission. With 44 positions arranged in a single row at a pitch of .156 inches, it offers ample connectivity options while maintaining a compact form factor. The right-angle mount orientation allows for easy installation in tight spaces, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Trust in our Card Edge Connector to deliver seamless connectivity and unmatched durability for your PCB applications.