357-044-457-178

Heilind Number:EDA357-044-457-178
Manufacturer:EDAC
Manufacturer Number:357-044-457-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-457-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-457-178

Detailed Description

Introducing our premium Card Edge Connector, meticulously designed to deliver superior performance and reliability in your electronic projects. Crafted with precision, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 44 positions, it offers seamless connectivity for your PCB assembly. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Designed for convenience, it features a right-angle mount orientation, perfect for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding environments. Trust in the quality and precision of our Card Edge Connector to elevate the connectivity of your electronic devices.