357-044-458-102

Heilind Number:EDA357-044-458-102
Manufacturer:EDAC
Manufacturer Number:357-044-458-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-458-102

Detailed Description

Introducing our Card Edge Connector, the essential component for secure and reliable board-to-board PCB connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With a single row configuration and 44 gold-plated copper alloy contacts, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in any application. Trust in this connector to deliver uncompromising quality and efficiency in your electronic projects.