357-044-458-104

Heilind Number:EDA357-044-458-104
Manufacturer:EDAC
Manufacturer Number:357-044-458-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-458-104

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures long-lasting performance even in demanding environments. With a single row configuration and 44 positions, it offers ample connectivity options for your application. The copper alloy contacts provide excellent conductivity, while the right-angle mount orientation allows for easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industrial and commercial uses. Trust in its quality and precision for all your board-to-board PCB connection needs.