357-044-458-107

Heilind Number:EDA357-044-458-107
Manufacturer:EDAC
Manufacturer Number:357-044-458-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-458-107

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector is not only visually appealing but also built to last. With a current rating of 5A, it ensures efficient power transmission. The 44 positions, arranged in a single row with a pitch of .156 inches and row spacing of .2 inches, provide ample connectivity options. Made of robust Copper Alloy, the contacts guarantee secure and low-resistance connections. Featuring a right-angle mount orientation, it offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its quality and performance for all your PCB connectivity needs.