357-044-458-168

Heilind Number:EDA357-044-458-168
Manufacturer:EDAC
Manufacturer Number:357-044-458-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-458-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-458-168

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Made from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transmission with an amperage rating of 5A. The copper alloy contacts provide excellent conductivity, while the right angle mount orientation offers seamless integration into your PCB layout. With 44 positions and a pitch of .156 inches, your board-to-board connections will be secure and efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Trust in our superior quality and precision engineering for all your connectivity needs.