357-044-458-178

Heilind Number:EDA357-044-458-178
Manufacturer:EDAC
Manufacturer Number:357-044-458-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-458-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-458-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With a single row of 44 copper alloy contacts, it offers excellent conductivity and stability, even in demanding applications. The .156-inch pitch and .2-inch row spacing provide easy and secure installation, while the right-angle mount orientation allows for efficient PCB assembly. Rated for an impressive 5A of current and operating smoothly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for mission-critical systems. Trust in its quality and performance to elevate your electronic designs to the next level.