357-044-458-201

Heilind Number:EDA357-044-458-201
Manufacturer:EDAC
Manufacturer Number:357-044-458-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-458-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed with precision and durability in mind. This essential component is crucial for seamless connectivity in your electronic devices, offering a reliable solution for board-to-board PCB connections. With a sleek black finish and constructed from UL 94V-0 Thermoplastic Polyester housing material, this connector not only looks great but also meets stringent safety standards. Its two rows of copper alloy contacts, featuring a pitch of .156 inches and accommodating 44 positions, ensure efficient power and data transmission. The right-angle mount orientation and row spacing of .2 inches allow for easy assembly and optimal space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Trust in our Card Edge Connector for top-notch performance, quality, and reliability.