357-044-458-202

Heilind Number:EDA357-044-458-202
Manufacturer:EDAC
Manufacturer Number:357-044-458-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-458-202

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, designed for high-performance applications. This sleek black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With two rows of copper alloy contacts, offering a total of 44 positions, this connector provides ample connectivity options. The .156 inch pitch and .2 inch row spacing allow for easy installation on your PCB. Its right-angle mount orientation saves space and facilitates efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand extreme conditions. Trust in the quality and performance of this essential component for your electronic assemblies.