357-044-458-207

Heilind Number:EDA357-044-458-207
Manufacturer:EDAC
Manufacturer Number:357-044-458-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-458-207

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, SKU 357-044-458-207. Designed for optimal performance, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contact points, each crafted from high-quality Copper Alloy, you can count on a reliable connection every time. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 44 positions offer ample connectivity options. Perfect for space-saving installations, this connector is designed for right-angle mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in our Card Edge Connector to deliver seamless connectivity in your PCB projects.