357-044-458-212

Heilind Number:EDA357-044-458-212
Manufacturer:EDAC
Manufacturer Number:357-044-458-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-458-212

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, designed for seamless integration and reliable performance. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts two rows of high-quality Copper Alloy contacts, perfect for ensuring secure and efficient data transmission. With a pitch of .156 inches and 44 positions, it offers ample connectivity options for your electronic devices. Mountable at a convenient right angle, it's easy to install and saves space on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your electronics with the 357-044-458-212 Card Edge Connector.