357-044-458-258

Heilind Number:EDA357-044-458-258
Manufacturer:EDAC
Manufacturer Number:357-044-458-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-458-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-458-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in electronic devices. Engineered for reliability, this connector features two rows of 44 positions, ensuring secure and efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee long-lasting performance, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and stable connectivity. The right-angle mount orientation provides flexibility in installation, while its black color adds a sleek touch to any design. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various applications. Trust in the quality and dependability of our Card Edge Connector for all your PCB connectivity needs.