357-044-458-278

Heilind Number:EDA357-044-458-278
Manufacturer:EDAC
Manufacturer Number:357-044-458-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-458-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-458-278

Detailed Description

Introducing our Card Edge Connector ( 357-044-458-278), a vital component for seamless board-to-board PCB connections. Designed for durability and reliability, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring safety and performance in any application. With two rows and 44 positions, it offers ample connectivity in a compact form factor. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for use in a wide variety of environments. Its right-angle mount orientation adds versatility, making it ideal for space-constrained setups. Trust in this Card Edge Connector for efficient and secure PCB connections in your projects.