357-044-459-101

Heilind Number:EDA357-044-459-101
Manufacturer:EDAC
Manufacturer Number:357-044-459-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-459-101

Detailed Description

Introducing the 357-044-459-101 Card Edge Connector, a cutting-edge solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a sleek black exterior and is crafted with high-quality UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and reliability in any application. With a single row configuration and 44 positions, it offers ample connectivity options. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, it features a right-angle mount orientation, making it ideal for space-constrained environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industries, including automotive, telecommunications, and industrial electronics. Trust in the 357-044-459-101 for seamless and secure board connectivity.