357-044-459-102

Heilind Number:EDA357-044-459-102
Manufacturer:EDAC
Manufacturer Number:357-044-459-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-459-102

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity. Engineered with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with stringent safety standards. Its single-row design, with 44 gold-plated copper alloy contacts, guarantees reliable signal transmission with a low amperage rating of 5 A. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the right-angle mount orientation offers flexibility in positioning. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is ideal for use in demanding industrial environments. Trust in its quality and performance to elevate your PCB connectivity solutions.