357-044-459-104

Heilind Number:EDA357-044-459-104
Manufacturer:EDAC
Manufacturer Number:357-044-459-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-459-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-459-104

Detailed Description

Introducing our 357-044-459-104 Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a single row design and 44 positions, it provides ample connectivity options for your circuit boards. The contact material, copper alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and efficient installation. Its right-angle mount orientation offers versatility in placement, while the wide operating temperature range of -40 to 105°C ensures performance in even the harshest environments. Trust in the 357-044-459-104 for seamless and secure PCB connections in your next project.