357-044-459-108

Heilind Number:EDA357-044-459-108
Manufacturer:EDAC
Manufacturer Number:357-044-459-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-459-108

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black design that not only looks sleek but also signifies its robustness. Engineered for optimal performance, it can handle a maximum amperage of 5A, making it suitable for various electronic applications. The housing material, UL 94V-0 Thermoplastic Polyester, ensures compliance with safety standards while offering excellent heat resistance. With 44 positions and a pitch of .156 inches, this connector facilitates efficient data transmission. Its copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation and compact size allow for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding environments. Trust in its quality, trust in seamless connectivity with our Card Edge Connector.