357-044-459-158

Heilind Number:EDA357-044-459-158
Manufacturer:EDAC
Manufacturer Number:357-044-459-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-459-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-459-158

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously crafted for seamless integration in your electronic devices. Designed for reliability and longevity, this connector boasts a sleek black exterior made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 44 positions, it offers ample connectivity for your PCB applications. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Featuring a convenient right-angle mount orientation, it easily fits into tight spaces on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various environments. Elevate the performance of your electronic designs with this essential component.