357-044-459-168

Heilind Number:EDA357-044-459-168
Manufacturer:EDAC
Manufacturer Number:357-044-459-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-459-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-459-168

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration into your electronic systems. This sleek black connector boasts a single row of 44 positions, each crafted with precision from durable Copper Alloy for optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments, while the Right Angle mount orientation offers flexibility in installation. With a pitch of .156 inches and row spacing of .2 inches, this connector provides efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in the quality and reliability of our Card Edge Connector to elevate the connectivity of your devices.