357-044-459-201

Heilind Number:EDA357-044-459-201
Manufacturer:EDAC
Manufacturer Number:357-044-459-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-459-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity. With a sleek black finish and robust construction, this connector is not only visually appealing but also offers exceptional durability. Engineered for reliability, it features a 2-row design with 44 positions, perfect for demanding electronic applications. The UL 94V-0 Thermoplastic Polyester housing ensures compliance with safety standards, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. The right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures performance in varied environments. Trust in this Card Edge Connector for your PCB assembly needs, setting the standard for quality and efficiency in electronic connections.