357-044-459-202

Heilind Number:EDA357-044-459-202
Manufacturer:EDAC
Manufacturer Number:357-044-459-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-459-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-459-202

Detailed Description

Enhance connectivity in your electronic designs with our 357-044-459-202 Card Edge Connector. This high-performance connector, featuring a sleek black color, is designed for durability and reliability. With a compact form factor, it fits seamlessly onto PCBs, providing 44 positions across 2 rows for efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures robust protection against environmental factors. Crafted with precision, the contacts are constructed from Copper Alloy, offering excellent conductivity. The .156-inch pitch and .2-inch row spacing allow for easy integration into your board layout. Mounted at a convenient right angle, this connector is versatile and space-saving. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in various industries. Trust in our Card Edge Connector to deliver seamless performance and streamline your electronic connections. Upgrade your designs with this essential component today.