357-044-459-203

Heilind Number:EDA357-044-459-203
Manufacturer:EDAC
Manufacturer Number:357-044-459-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-459-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for lasting performance and secure power transfer. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable conductivity in demanding environments. Featuring a right-angle mount orientation and a two-row design with 44 positions, it offers efficient board-to-board connections with a pitch of .156 inches and a row spacing of .2 inches. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component, a dependable solution for professional and industrial use.