357-044-459-204

Heilind Number:EDA357-044-459-204
Manufacturer:EDAC
Manufacturer Number:357-044-459-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-459-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-459-204

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered to meet the rigorous demands of modern electronic systems. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior safety and reliability. Its two rows of contacts, crafted from Copper Alloy, provide seamless connectivity with a pitch of .156 inches and a row spacing of .2 inches. With 44 positions available, this connector offers ample room for multiple connections. The right-angle mount orientation allows for easy installation onto PCBs, while the wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Trust in this connector to deliver unparalleled quality and efficiency in your electronic assemblies. Elevate your connectivity experience with our Card Edge Connector.