357-044-459-207

Heilind Number:EDA357-044-459-207
Manufacturer:EDAC
Manufacturer Number:357-044-459-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-459-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-459-207

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for secure and efficient board-to-board PCB connections. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in the most demanding environments. With two rows of copper alloy contacts, offering a total of 44 positions with a pitch of .156 inches, this connector delivers seamless connectivity with minimal signal loss. Its right-angle mount orientation and row spacing of .2 inches make it ideal for space-constrained applications. Rated for an impressive 5A of current and operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of electronic devices and systems. Trust in its quality and performance to keep your connections secure and your devices running smoothly.