357-044-459-208

Heilind Number:EDA357-044-459-208
Manufacturer:EDAC
Manufacturer Number:357-044-459-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-459-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-459-208

Detailed Description

Introducing our 357-044-459-208 Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior performance even in the most demanding environments. With two rows of 44 copper alloy contacts, each with a generous amperage rating of 5 A, this connector guarantees reliable power transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation offers flexibility in design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in the quality and efficiency of our Card Edge Connector for all your board-level interconnect needs. Elevate your connectivity experience with this essential component.