357-044-459-258

Heilind Number:EDA357-044-459-258
Manufacturer:EDAC
Manufacturer Number:357-044-459-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-459-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-459-258

Detailed Description

Introducing our Card Edge Connector, meticulously engineered to deliver reliable and efficient connectivity in electronic devices. Designed with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows of copper alloy contacts, each position securely transmits signals at a high amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for seamless integration into PCBs, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its performance to seamlessly bridge connections in your electronic systems.