357-044-459-268

Heilind Number:EDA357-044-459-268
Manufacturer:EDAC
Manufacturer Number:357-044-459-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-459-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-459-268

Detailed Description

Upgrade your PCB connectivity with our 357-044-459-268 Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek black finish and is capable of handling up to 5A of power. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and safety. With two rows of copper alloy contacts, each spaced at .156 inches, and a total of 44 positions, you can count on reliable and efficient data transmission. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Trust in this essential component for seamless connectivity in your electronic projects.