357-044-459-278

Heilind Number:EDA357-044-459-278
Manufacturer:EDAC
Manufacturer Number:357-044-459-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-459-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-459-278

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless PCB connectivity in any electronic system. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in even the most demanding environments. With two rows of Copper Alloy contacts providing a total of 44 positions, it offers ample connectivity options for your PCB setup. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation enables easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions, making it the ideal choice for industrial, automotive, and aerospace applications. Trust in the quality and performance of our Card Edge Connector to keep your electronic systems running smoothly.