357-044-460-201

Heilind Number:EDA357-044-460-201
Manufacturer:EDAC
Manufacturer Number:357-044-460-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-460-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-460-201

Detailed Description

Enhance connectivity within your electronic devices with our 357-044-460-201 Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With two rows and 44 positions, it offers ample connectivity possibilities. The Copper Alloy contact material guarantees secure and efficient transmission, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment on your PCB. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation. Upgrade your connectivity solutions with this high-quality component.