357-044-460-202

Heilind Number:EDA357-044-460-202
Manufacturer:EDAC
Manufacturer Number:357-044-460-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-460-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-460-202

Detailed Description

Upgrade your PCB connectivity with our 357-044-460-202 Card Edge Connector in sleek black. Designed for high-performance applications, this connector ensures reliable power transmission with an amperage of 5 A. Crafted from UL 94V-0 rated Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers seamless board-to-board connectivity. With 44 positions, this connector supports versatile configurations. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Trust in the quality and efficiency of this essential component for your electronic assemblies.